NCA9306DC-Q100H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 455
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.79000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.00000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.88000
Datasheet

Similar


Texas Instruments
In Stock: 1.278
Unit Price: kr.1.63000
Datasheet
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA9306DC-Q100H

DigiKey Part Number
1727-NCA9306DC-Q100HTR-ND - Tape & Reel (TR)
1727-NCA9306DC-Q100HCT-ND - Cut Tape (CT)
1727-NCA9306DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA9306DC-Q100H
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-VSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0 V ~ 5 V
Voltage - VCCB
0 V ~ 5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.3.23200kr.32.32
50kr.2.69180kr.134.59
100kr.2.52350kr.252.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.04137kr.6,124.11
6.000kr.1.98802kr.11,928.12
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250