
MMBZ15VAL-QR | |
---|---|
DigiKey Part Number | 1727-MMBZ15VAL-QRTR-ND - Tape & Reel (TR) 1727-MMBZ15VAL-QRCT-ND - Cut Tape (CT) 1727-MMBZ15VAL-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ15VAL-QR |
Description | TVS DIODE 12VWM 21VC TO236AB |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 85pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.26700 | kr.12.67 |
50 | kr.0.90620 | kr.45.31 |
100 | kr.0.78780 | kr.78.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.42451 | kr.1,273.53 |
6.000 | kr.0.38089 | kr.2,285.34 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |