MMBZ15VALT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.294
Unit Price: kr.3.41000
Datasheet

Similar


STMicroelectronics
In Stock: 27.452
Unit Price: kr.0.64000
Datasheet

Similar


STMicroelectronics
In Stock: 12.484
Unit Price: kr.0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.982
Unit Price: kr.0.62290
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20.491
Unit Price: kr.2.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.918
Unit Price: kr.2.89000
Datasheet
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15VALT116

DigiKey Part Number
MMBZ15VALT116TR-ND - Tape & Reel (TR)
MMBZ15VALT116CT-ND - Cut Tape (CT)
MMBZ15VALT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ15VALT116
Description
TVS DIODE 12VWM 21VC SSD3
Customer Reference
Detailed Description
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ15VALT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.25V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27180kr.815.40
6.000kr.0.24294kr.1,457.64
9.000kr.0.22821kr.2,053.89
15.000kr.0.21164kr.3,174.60
21.000kr.0.20182kr.4,238.22
30.000kr.0.19227kr.5,768.10
75.000kr.0.17129kr.12,846.75
150.000kr.0.15832kr.23,748.00
300.000kr.0.14742kr.44,226.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750