21V Clamp 1.9A Ipp Tvs Diode Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15VALFHT116

DigiKey Part Number
MMBZ15VALFHT116TR-ND - Tape & Reel (TR)
MMBZ15VALFHT116CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ15VALFHT116
Description
TVS DIODE 12VWM 21VC SSD3
Customer Reference
Detailed Description
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ15VALFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.25V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.88220kr.2,646.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500