HEF4053BTT,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.697
Unit Price: kr.4.56000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.421
Unit Price: kr.7.93000
Datasheet

Similar


Texas Instruments
In Stock: 15.100
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 1.274
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: kr.3.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.929
Unit Price: kr.6.78000
Datasheet

Similar


Texas Instruments
In Stock: 6.894
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 3.293
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 1.280
Unit Price: kr.6.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.14.58682
Datasheet

Similar


Texas Instruments
In Stock: 18.989
Unit Price: kr.3.80000
Datasheet

Similar


Texas Instruments
In Stock: 2.032
Unit Price: kr.3.68000
Datasheet
3 Circuit IC Switch 2:1 155Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4053BTT,112

DigiKey Part Number
HEF4053BTT,112-ND
Manufacturer
Manufacturer Product Number
HEF4053BTT,112
Description
IC SWITCH SPDTX3 155OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 155Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
70MHz
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
7.5pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
200nA
Part Status
Obsolete
Crosstalk
-50dB @ 1MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
3
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
155Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
3V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14053BDTR2Gonsemi4.697MC14053BDTR2GOSCT-NDkr.4.56000Direct
CD4053BPWRochester Electronics, LLC3.4212156-CD4053BPW-NDkr.7.93000Similar
CD4053BPWRTexas Instruments15.100296-14117-1-NDkr.3.74000Similar
CLV4053ATPWRG4Q1Texas Instruments1.274296-24242-1-NDkr.4.31000Similar
NLV14053BDTR2Gonsemi2.500488-NLV14053BDTR2GCT-NDkr.3.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types