


TMUX4053PWR | |
|---|---|
DigiKey Part Number | 296-TMUX4053PWRTR-ND - Tape & Reel (TR) 296-TMUX4053PWRCT-ND - Cut Tape (CT) 296-TMUX4053PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4053PWR |
Description | IC SW SPDT-NO/NC 240OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4053PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Typ) | |
Voltage - Supply, Single (V+) | 5V ~ 24V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 110ns, 85ns (Typ) | |
-3db Bandwidth | 850MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.52700 | kr.25.27 |
| 25 | kr.2.26320 | kr.56.58 |
| 100 | kr.1.97140 | kr.197.14 |
| 250 | kr.1.83228 | kr.458.07 |
| 500 | kr.1.74818 | kr.874.09 |
| 1.000 | kr.1.67894 | kr.1,678.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.62194 | kr.3,243.88 |
| 4.000 | kr.1.57505 | kr.6,300.20 |
| 6.000 | kr.1.55156 | kr.9,309.36 |
| 10.000 | kr.1.52554 | kr.15,255.40 |
| 14.000 | kr.1.51034 | kr.21,144.76 |
| 20.000 | kr.1.49571 | kr.29,914.20 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |





