
SN74LV4053ATPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV4053ATPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV4053ATPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV4053ATPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4053ATPWRQ1 |
Description | IC SWITCH SPDT X 3 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4053ATPWRQ1 Models |
Category | -3db Bandwidth 50MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 0.5pF, 8.2pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -45dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 105°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
On-State Resistance (Max) 75Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 14ns, 14ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4053AQPWRQ1 | Texas Instruments | 991 | 296-29045-1-ND | kr.0.46000 | MFR Recommended |
| HEF4053BTT,118 | Nexperia USA Inc. | 0 | 1727-6748-1-ND | kr.0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.68800 | kr.26.88 |
| 25 | kr.2.40920 | kr.60.23 |
| 100 | kr.2.10170 | kr.210.17 |
| 250 | kr.1.95476 | kr.488.69 |
| 500 | kr.1.86612 | kr.933.06 |
| 1.000 | kr.1.79321 | kr.1,793.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.73320 | kr.3,466.40 |
| 4.000 | kr.1.68376 | kr.6,735.04 |
| 6.000 | kr.1.65902 | kr.9,954.12 |
| 10.000 | kr.1.63161 | kr.16,316.10 |
| 14.000 | kr.1.61559 | kr.22,618.26 |
| 20.000 | kr.1.60018 | kr.32,003.60 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

