Similar
Similar
Similar
Similar
Similar

HEF4040BT,653 | |
|---|---|
DigiKey Part Number | 1727-6406-2-ND - Tape & Reel (TR) 1727-6406-1-ND - Cut Tape (CT) 1727-6406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4040BT,653 |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4040BT,653 Models |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 15.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4040BCM | onsemi | 0 | CD4040BCM-ND | kr.0.00000 | Similar |
| CD4040BCMX | onsemi | 0 | CD4040BCMX-ND | kr.1.51120 | Similar |
| CD4040BM | Rochester Electronics, LLC | 2.760 | 2156-CD4040BM-ND | kr.4.69950 | Similar |
| CD4040BM96 | Texas Instruments | 2.972 | 296-25944-1-ND | kr.4.12000 | Similar |
| MC14040BD | onsemi | 0 | MC14040BD-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.57900 | kr.15.79 |
| 25 | kr.1.40480 | kr.35.12 |
| 100 | kr.1.21350 | kr.121.35 |
| 250 | kr.1.12140 | kr.280.35 |
| 500 | kr.1.06614 | kr.533.07 |
| 1.000 | kr.1.02049 | kr.1,020.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.97228 | kr.2,430.70 |
| 5.000 | kr.0.94325 | kr.4,716.25 |
| 7.500 | kr.0.92871 | kr.6,965.32 |
| 12.500 | kr.0.91260 | kr.11,407.50 |
| 17.500 | kr.0.90317 | kr.15,805.48 |
| 25.000 | kr.0.89412 | kr.22,353.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |






