CD4040BCMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.749
Unit Price: kr.4.06000
Datasheet

Similar


onsemi
In Stock: 145
Unit Price: kr.4.06000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.760
Unit Price: kr.4.69950
Datasheet

Similar


Texas Instruments
In Stock: 4.479
Unit Price: kr.3.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.28000
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4040BCMX

DigiKey Part Number
CD4040BCMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4040BCMX
Description
IC BINARY COUNTER 12-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
onsemi
Count Rate
12 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
3 V ~ 15 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14040BDR2Gonsemi2.749MC14040BDR2GOSCT-NDkr.4.06000Direct
MC14040BDGonsemi145MC14040BDGOS-NDkr.4.06000Similar
CD4040BMRochester Electronics, LLC2.7602156-CD4040BM-NDkr.4.69950Similar
CD4040BNSRTexas Instruments4.479296-13770-1-NDkr.3.42000Similar
HEF4040BT,653Nexperia USA Inc.01727-6406-1-NDkr.2.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes