Direct
Similar
Similar
Similar



MC14040BD | |
|---|---|
DigiKey Part Number | MC14040BD-ND |
Manufacturer | |
Manufacturer Product Number | MC14040BD |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14040BD Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 10 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14040BDG | onsemi | 145 | MC14040BDGOS-ND | kr.4.06000 | Direct |
| CD4040BM | Rochester Electronics, LLC | 2.760 | 2156-CD4040BM-ND | kr.4.69950 | Similar |
| CD4040BM96 | Texas Instruments | 2.972 | 296-25944-1-ND | kr.4.12000 | Similar |
| CD4040BNSR | Texas Instruments | 4.479 | 296-13770-1-ND | kr.3.42000 | Similar |
| HEF4040BT,653 | Nexperia USA Inc. | 0 | 1727-6406-1-ND | kr.2.28000 | Similar |





