Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CBTD3384PW,118 | |
|---|---|
DigiKey Part Number | 1727-6745-2-ND - Tape & Reel (TR) 1727-6745-1-ND - Cut Tape (CT) 1727-6745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTD3384PW,118 |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 24-TSSOP |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBT3384PW,118 | Nexperia USA Inc. | 0 | 1727-CBT3384PW,118TR-ND | kr.1.84172 | Parametric Equivalent |
| CBTD3384PW-Q100J | Nexperia USA Inc. | 2.500 | 1727-CBTD3384PW-Q100JCT-ND | kr.4.56000 | Parametric Equivalent |
| SN74CBTD3384PW | Rochester Electronics, LLC | 895 | 2156-SN74CBTD3384PW-ND | kr.5.13541 | Direct |
| SN74CBTD3384CDBQR | Texas Instruments | 1.724 | 296-SN74CBTD3384CDBQRCT-ND | kr.4.95000 | Similar |
| SN74CBTD3384DGVR | Texas Instruments | 590 | 296-6481-1-ND | kr.5.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.87200 | kr.28.72 |
| 25 | kr.2.57920 | kr.64.48 |
| 100 | kr.2.25130 | kr.225.13 |
| 250 | kr.2.09548 | kr.523.87 |
| 500 | kr.2.00154 | kr.1,000.77 |
| 1.000 | kr.1.96236 | kr.1,962.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.84261 | kr.4,606.53 |
| 5.000 | kr.1.79341 | kr.8,967.05 |
| 7.500 | kr.1.76876 | kr.13,265.70 |
| 12.500 | kr.1.74147 | kr.21,768.38 |
| 17.500 | kr.1.72551 | kr.30,196.43 |
| 25.000 | kr.1.71016 | kr.42,754.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |








