
FSTU3384MTC | |
|---|---|
DigiKey Part Number | 2156-FSTU3384MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTU3384MTC |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 5 x 1:1 | Supplier Device Package 24-TSSOP |
Independent Circuits 2 |
| Bulk: | 11407 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | kr.4.62821 | kr.1,911.45 |
| Unit Price without VAT: | kr.4.62821 |
|---|---|
| Unit Price with VAT: | kr.5.78526 |

