
SN74CBTD3384CDBQR | |
|---|---|
DigiKey Part Number | 296-SN74CBTD3384CDBQRTR-ND - Tape & Reel (TR) 296-SN74CBTD3384CDBQRCT-ND - Cut Tape (CT) 296-SN74CBTD3384CDBQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384CDBQR |
Description | IC BUS SWITCH 5 X 1:1 24-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384CDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.53800 | kr.35.38 |
| 25 | kr.3.18000 | kr.79.50 |
| 100 | kr.2.78770 | kr.278.77 |
| 250 | kr.2.60116 | kr.650.29 |
| 500 | kr.2.48846 | kr.1,244.23 |
| 1.000 | kr.2.46385 | kr.2,463.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.29784 | kr.5,744.60 |
| 5.000 | kr.2.23883 | kr.11,194.15 |
| 7.500 | kr.2.20929 | kr.16,569.68 |
| 12.500 | kr.2.17655 | kr.27,206.88 |
| 17.500 | kr.2.15741 | kr.37,754.68 |
| 25.000 | kr.2.13901 | kr.53,475.25 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

