BZX84J-C5V1,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 12.837
Unit Price: kr.1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 37
Unit Price: kr.1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.000
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 72.145
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 22.294
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 32.815
Unit Price: kr.1.59000
Datasheet
Zener Diode 5.1 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C5V1,115

DigiKey Part Number
1727-6263-2-ND - Tape & Reel (TR)
1727-6263-1-ND - Cut Tape (CT)
1727-6263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C5V1,115
Description
DIODE ZENER 5.1V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 5.1 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C5V1S R9GTaiwan Semiconductor Corporation12.8371801-BZT52C5V1SR9GCT-NDkr.1.39000Similar
BZT52C5V1T-7Diodes Incorporated37BZT52C5V1T-7DICT-NDkr.1.39000Similar
DDZ9689T-7Diodes Incorporated0DDZ9689T-7DICT-NDkr.2.66000Similar
MM3Z5B1-AQDiotec Semiconductor3.0004878-MM3Z5B1-AQCT-NDkr.0.63000Similar
MM3Z5V1Bonsemi72.145MM3Z5V1BCT-NDkr.1.52000Similar
In-Stock: 0
Marketplace Stock: 2.505.884 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

2.505.884In Stock
Ships from Rochester Electronics, LLC