


BZT52C5V1S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52C5V1SR9GTR-ND - Tape & Reel (TR) 1801-BZT52C5V1SR9GCT-ND - Cut Tape (CT) 1801-BZT52C5V1SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1S R9G |
Description | DIODE ZENER 5.1V 200MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.80600 | kr.8.06 |
| 100 | kr.0.50110 | kr.50.11 |
| 500 | kr.0.36570 | kr.182.85 |
| 1.000 | kr.0.32186 | kr.321.86 |
| 2.000 | kr.0.28480 | kr.569.60 |
| 5.000 | kr.0.24454 | kr.1,222.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21960 | kr.2,196.00 |
| 20.000 | kr.0.19859 | kr.3,971.80 |
| 30.000 | kr.0.18787 | kr.5,636.10 |
| 50.000 | kr.0.17583 | kr.8,791.50 |
| 70.000 | kr.0.16869 | kr.11,808.30 |
| 100.000 | kr.0.16176 | kr.16,176.00 |
| 250.000 | kr.0.14653 | kr.36,632.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

