Similar
Similar
Similar
Similar
Similar
Similar

BZX84J-C3V3,115 | |
|---|---|
cms-digikey-product-number | 1727-6260-2-ND - Tape & Reel (TR) 1727-6260-1-ND - Cut Tape (CT) 1727-6260-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BZX84J-C3V3,115 |
cms-description | DIODE ZENER 3.3V 550MW SOD323F |
cms-customer-reference | |
cms-detailed-description | Zener Diode 3.3 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.86600 | kr.8.66 |
| 100 | kr.0.53720 | kr.53.72 |
| 500 | kr.0.39298 | kr.196.49 |
| 1.000 | kr.0.34621 | kr.346.21 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | kr.0.28655 | kr.859.65 |
| 6.000 | kr.0.25642 | kr.1,538.52 |
| 9.000 | kr.0.24104 | kr.2,169.36 |
| 15.000 | kr.0.22375 | kr.3,356.25 |
| 21.000 | kr.0.21350 | kr.4,483.50 |
| 30.000 | kr.0.20353 | kr.6,105.90 |
| 75.000 | kr.0.18164 | kr.13,623.00 |
| 150.000 | kr.0.16811 | kr.25,216.50 |
| 300.000 | kr.0.15673 | kr.47,019.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |















