
PZU3.3B,115 | |
|---|---|
DigiKey Part Number | 1727-3726-2-ND - Tape & Reel (TR) 1727-3726-1-ND - Cut Tape (CT) 1727-3726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.3B,115 |
Description | DIODE ZENER 3.3V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C3V3S-AU_R1_000A1 | Panjit International Inc. | 71 | 3757-BZT52-C3V3S-AU_R1_000A1CT-ND | kr.0.82000 | Similar |
| BZT52C3V3T-7 | Diodes Incorporated | 0 | BZT52C3V3T-7DICT-ND | kr.1.39000 | Similar |
| BZX84JB3V3H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB3V3HRRGTR-ND | kr.0.27146 | Similar |
| CZRFR52C3V3-HF | Comchip Technology | 0 | CZRFR52C3V3-HF-ND | kr.0.48313 | Similar |
| MM3Z3V3B | onsemi | 223.462 | MM3Z3V3BCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.03300 | kr.10.33 |
| 100 | kr.0.64540 | kr.64.54 |
| 500 | kr.0.47462 | kr.237.31 |
| 1.000 | kr.0.41920 | kr.419.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |



