BZX84J-C36,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 10.000
Unit Price: kr.1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.4.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.52174
Datasheet

Similar


onsemi
In Stock: 12.006
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 5.231
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 25
Unit Price: kr.1.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.873
Unit Price: kr.2.03000
Datasheet
Zener Diode 36 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C36,115

DigiKey Part Number
1727-BZX84J-C36,115TR-ND - Tape & Reel (TR)
1727-BZX84J-C36,115CT-ND - Cut Tape (CT)
1727-BZX84J-C36,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C36,115
Description
DIODE ZENER 36V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 36 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C36S R9GTaiwan Semiconductor Corporation10.0001801-BZT52C36SR9GCT-NDkr.1.39000Similar
D3Z36BF-7Diodes Incorporated3.00031-D3Z36BF-7CT-NDkr.4.88000Similar
DDZ9715T-7Diodes Incorporated0DDZ9715T-7-NDkr.0.52174Similar
MM3Z36VBonsemi12.006MM3Z36VBCT-NDkr.1.52000Similar
MM3Z36VConsemi5.231MM3Z36VCCT-NDkr.1.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes