


BZT52C36S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52C36SR9GTR-ND - Tape & Reel (TR) 1801-BZT52C36SR9GCT-ND - Cut Tape (CT) 1801-BZT52C36SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36S R9G |
Description | DIODE ZENER 36V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.86900 | kr.8.69 |
| 100 | kr.0.53570 | kr.53.57 |
| 500 | kr.0.39130 | kr.195.65 |
| 1.000 | kr.0.34433 | kr.344.33 |
| 2.000 | kr.0.30470 | kr.609.40 |
| 5.000 | kr.0.26163 | kr.1,308.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23494 | kr.2,349.40 |
| 20.000 | kr.0.21246 | kr.4,249.20 |
| 30.000 | kr.0.20100 | kr.6,030.00 |
| 50.000 | kr.0.18811 | kr.9,405.50 |
| 70.000 | kr.0.18048 | kr.12,633.60 |
| 100.000 | kr.0.17306 | kr.17,306.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

