D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z36BF-7

DigiKey Part Number
31-D3Z36BF-7TR-ND - Tape & Reel (TR)
31-D3Z36BF-7CT-ND - Cut Tape (CT)
31-D3Z36BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z36BF-7
Description
DIODE ZENER 35.97V 400MW SOD323F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 35.97 V 400 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z36BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
400 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 186.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23025kr.690.75
6.000kr.0.20536kr.1,232.16
9.000kr.0.19265kr.1,733.85
15.000kr.0.17835kr.2,675.25
21.000kr.0.16988kr.3,567.48
30.000kr.0.16164kr.4,849.20
75.000kr.0.14354kr.10,765.50
150.000kr.0.13235kr.19,852.50
300.000kr.0.12294kr.36,882.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.73000kr.7.30
100kr.0.45060kr.45.06
500kr.0.32794kr.163.97
1.000kr.0.28813kr.288.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500