BZX8450-C36VL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.20529
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.16728
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.31019
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.29820
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.713
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.950
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5.869
Unit Price: kr.1.73000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C36VL

DigiKey Part Number
1727-BZX8450-C36VLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8450-C36VL
Description
DIODE ZENER 36V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes