
BZX84-B36-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B36-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B36-QRCT-ND - Cut Tape (CT) 1727-BZX84-B36-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B36-QR |
Description | DIODE ZENER 36V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.80600 | kr.8.06 |
| 50 | kr.0.57340 | kr.28.67 |
| 100 | kr.0.49660 | kr.49.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25995 | kr.779.85 |
| 6.000 | kr.0.23135 | kr.1,388.10 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |




