BZX8450-B36-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.29820
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.713
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.950
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5.869
Unit Price: kr.1.73000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-B36-QR

DigiKey Part Number
1727-BZX8450-B36-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8450-B36-QR
Description
DIODE ZENER 36V 250MW TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31019kr.930.57
6.000kr.0.27685kr.1,661.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.31019
Unit Price with VAT:kr.0.38774