Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-C3V3,215 | |
|---|---|
DigiKey Part Number | 1727-2937-2-ND - Tape & Reel (TR) 1727-2937-1-ND - Cut Tape (CT) 1727-2937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C3V3,215 |
Description | DIODE ZENER 3.3V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C3V3,215 Models |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V3LT1G | onsemi | 53.659 | BZX84C3V3LT1GOSCT-ND | kr.1.01000 | Direct |
| BZX84B3V3LT1G | onsemi | 0 | BZX84B3V3LT1GOSCT-ND | kr.1.33000 | Similar |
| BZX84C3V3 | Diotec Semiconductor | 19.222 | 4878-BZX84C3V3CT-ND | kr.1.08000 | Similar |
| BZX84C3V3 RFG | Taiwan Semiconductor Corporation | 4.370 | 1801-BZX84C3V3RFGCT-ND | kr.1.59000 | Similar |
| BZX84C3V3-7 | Diodes Incorporated | 0 | BZX84C3V3DITR-ND | kr.0.33941 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.50700 | kr.5.07 |
| 100 | kr.0.31130 | kr.31.13 |
| 500 | kr.0.22430 | kr.112.15 |
| 1.000 | kr.0.19603 | kr.196.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15987 | kr.479.61 |
| 6.000 | kr.0.14156 | kr.849.36 |
| 9.000 | kr.0.13220 | kr.1,189.80 |
| 15.000 | kr.0.12168 | kr.1,825.20 |
| 21.000 | kr.0.11543 | kr.2,424.03 |
| 30.000 | kr.0.10936 | kr.3,280.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |












