Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84-B10-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B10-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B10-QRCT-ND - Cut Tape (CT) 1727-BZX84-B10-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B10-QR |
Description | DIODE ZENER 10V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B10-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B10-QVLTR-ND | kr.0.16896 | Parametric Equivalent |
| BZX8450-B10-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B10-QRTR-ND | kr.0.00000 | Parametric Equivalent |
| BZX8450-B10R | Nexperia USA Inc. | 0 | 1727-BZX8450-B10RTR-ND | kr.0.00000 | Parametric Equivalent |
| BZX84B10-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B10-HE3_A-08TR-ND | kr.0.37581 | Parametric Equivalent |
| BZX84B10-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B10-HE3_A-18TR-ND | kr.0.39649 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.42540 | kr.42.54 |
| 500 | kr.0.30876 | kr.154.38 |
| 1.000 | kr.0.27084 | kr.270.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22249 | kr.667.47 |
| 6.000 | kr.0.19801 | kr.1,188.06 |
| 9.000 | kr.0.18552 | kr.1,669.68 |
| 15.000 | kr.0.17146 | kr.2,571.90 |
| 21.000 | kr.0.16312 | kr.3,425.52 |
| 30.000 | kr.0.15502 | kr.4,650.60 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |





