BZX84B10VLFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.681
Unit Price: kr.2.54000
Datasheet
Zener Diode 10 V 250 mW ±2% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B10VLFHT116

DigiKey Part Number
846-BZX84B10VLFHT116TR-ND - Tape & Reel (TR)
846-BZX84B10VLFHT116CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84B10VLFHT116
Description
DIODE ZENER 10V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±2% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B10VLFHT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
SSD3
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B10VLYFHT116Rohm Semiconductor1.681846-BZX84B10VLYFHT116CT-NDkr.2.54000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29086kr.872.58
6.000kr.0.26032kr.1,561.92
9.000kr.0.24475kr.2,202.75
15.000kr.0.22722kr.3,408.30
21.000kr.0.21683kr.4,553.43
30.000kr.0.20673kr.6,201.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500