
BZX84B10VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B10VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B10VLYT116CT-ND - Cut Tape (CT) 846-BZX84B10VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B10VLYT116 |
Description | DIODE ZENER 10V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47190 | kr.1,415.70 |
| 6.000 | kr.0.42518 | kr.2,551.08 |
| 9.000 | kr.0.40135 | kr.3,612.15 |
| 15.000 | kr.0.37456 | kr.5,618.40 |
| 21.000 | kr.0.35869 | kr.7,532.49 |
| 30.000 | kr.0.34326 | kr.10,297.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.05500 | kr.10.55 |
| 100 | kr.0.45010 | kr.45.01 |
| 500 | kr.0.44368 | kr.221.84 |
| 1.000 | kr.0.43081 | kr.430.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.37600 | kr.13.76 |
| 100 | kr.0.86160 | kr.86.16 |
| 500 | kr.0.63708 | kr.318.54 |
| 1.000 | kr.0.56443 | kr.564.43 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

