BZX585-C8V2,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 214
Unit Price: kr.1.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.28631
Datasheet

Similar


Diodes Incorporated
In Stock: 10.107
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.427
Unit Price: kr.2.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 12.882
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 29.751
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 8.866
Unit Price: kr.1.39000
Datasheet
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C8V2,135

DigiKey Part Number
1727-BZX585-C8V2,135TR-ND - Tape & Reel (TR)
1727-BZX585-C8V2,135CT-ND - Cut Tape (CT)
1727-BZX585-C8V2,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C8V2,135
Description
DIODE ZENER 8.2V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z8V2T1Gonsemi214MM5Z8V2T1GOSCT-NDkr.1.33000Direct
BZT52C8V2KTaiwan Semiconductor Corporation01801-BZT52C8V2KTR-NDkr.0.28631Similar
BZT52C8V2T-7Diodes Incorporated10.107BZT52C8V2T-7DICT-NDkr.1.59000Similar
DDZ9694T-7Diodes Incorporated1.427DDZ9694T-7DICT-NDkr.2.66000Similar
EDZVFHT2R8.2BRohm Semiconductor12.882EDZVFHT2R8.2BCT-NDkr.1.84000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types