
BZX585-C7V5,115 | |
|---|---|
DigiKey Part Number | 1727-1662-2-ND - Tape & Reel (TR) 1727-1662-1-ND - Cut Tape (CT) 1727-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C7V5,115 |
Description | DIODE ZENER 7.5V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z7V5T1G | onsemi | 28.807 | MM5Z7V5T1GOSCT-ND | kr.0.18000 | Direct |
| BZT52C7V5K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C7V5KTR-ND | kr.0.03838 | Similar |
| BZX584C7V5_R1_00001 | Panjit International Inc. | 4.392 | 3757-BZX584C7V5_R1_00001CT-ND | kr.0.12000 | Similar |
| CZRU52C7V5 | Comchip Technology | 22.383 | 641-1033-1-ND | kr.0.28000 | Similar |
| CZRUR52C7V5 | Comchip Technology | 0 | CZRUR52C7V5-ND | kr.0.05573 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.02100 | kr.10.21 |
| 100 | kr.0.63400 | kr.63.40 |
| 500 | kr.0.46574 | kr.232.87 |
| 1.000 | kr.0.41134 | kr.411.34 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

