0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603/SOD-523F
0603/SOD-523F

CZRU52C7V5

DigiKey Part Number
641-1033-2-ND - Tape & Reel (TR)
641-1033-1-ND - Cut Tape (CT)
641-1033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C7V5
Description
DIODE ZENER 7.5V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C7V5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603/SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.21600kr.12.16
100kr.0.52480kr.52.48
500kr.0.49920kr.249.60
1.000kr.0.48640kr.486.40
2.000kr.0.42880kr.857.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29440kr.1,177.60
8.000kr.0.24840kr.1,987.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500