Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C7V5_R1_00001

DigiKey Part Number
3757-BZX584C7V5_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C7V5_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C7V5_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C7V5_R1_00001
Description
DIODE ZENER 7.5V 200MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C7V5T-7Diodes Incorporated88BZT52C7V5T-7DICT-NDkr.1.59000Similar
BZX584B7V5 RSGTaiwan Semiconductor Corporation103.6401801-BZX584B7V5RSGCT-NDkr.2.47000Similar
BZX585-C7V5,115Nexperia USA Inc.1.1641727-1662-1-NDkr.1.65000Similar
CMOZ7V5 TR PBFREECentral Semiconductor Corp5.1761514-CMOZ7V5TRPBFREECT-NDkr.6.53000Similar
EDZVT2R7.5BRohm Semiconductor13.435EDZVT2R7.5BCT-NDkr.1.08000Similar
In-Stock: 4.392
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16918kr.845.90
10.000kr.0.15101kr.1,510.10
15.000kr.0.14175kr.2,126.25
25.000kr.0.13131kr.3,282.75
35.000kr.0.12513kr.4,379.55
50.000kr.0.11912kr.5,956.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.62100kr.6.21
100kr.0.38360kr.38.36
500kr.0.27782kr.138.91
1.000kr.0.24346kr.243.46
2.000kr.0.21436kr.428.72
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.61500kr.6.15
100kr.0.31700kr.31.70
500kr.0.28530kr.142.65
1.000kr.0.25360kr.253.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250