Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX585-B8V2,115 | |
|---|---|
DigiKey Part Number | 1727-2649-2-ND - Tape & Reel (TR) 1727-2649-1-ND - Cut Tape (CT) 1727-2649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B8V2,115 |
Description | DIODE ZENER 8.2V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C8V2T-7 | Diodes Incorporated | 10.107 | BZT52C8V2T-7DICT-ND | kr.1.59000 | Similar |
| BZX584B8V2 RSG | Taiwan Semiconductor Corporation | 103.387 | 1801-BZX584B8V2RSGCT-ND | kr.2.47000 | Similar |
| CZRU8V2B-HF | Comchip Technology | 0 | CZRU8V2B-HF-ND | kr.0.42215 | Similar |
| DDZ9694T-7 | Diodes Incorporated | 1.427 | DDZ9694T-7DICT-ND | kr.2.66000 | Similar |
| EDZVFHT2R8.2B | Rohm Semiconductor | 12.992 | EDZVFHT2R8.2BCT-ND | kr.1.84000 | Similar |







