
BZX585-B8V2,115 | |
|---|---|
DigiKey Part Number | 1727-2649-2-ND - Tape & Reel (TR) 1727-2649-1-ND - Cut Tape (CT) 1727-2649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B8V2,115 |
Description | DIODE ZENER 8.2V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.23500 | kr.12.35 |
| 50 | kr.0.88440 | kr.44.22 |
| 100 | kr.0.76930 | kr.76.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41374 | kr.1,241.22 |
| 6.000 | kr.0.37104 | kr.2,226.24 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

