Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX38450-C5V6F | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C5V6FTR-ND - Tape & Reel (TR) 1727-BZX38450-C5V6FCT-ND - Cut Tape (CT) 1727-BZX38450-C5V6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C5V6F |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.18480 | kr.7,392.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.92200 | kr.9.22 |
| 100 | kr.0.39350 | kr.39.35 |
| 500 | kr.0.31606 | kr.158.03 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |


