Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX38450-B5V6X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B5V6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B5V6X |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-A5V6-QX | Nexperia USA Inc. | 2.900 | 1727-BZX384-A5V6-QXCT-ND | kr.4.56000 | Parametric Equivalent |
| BZX384-B5V6-QX | Nexperia USA Inc. | 0 | 1727-BZX384-B5V6-QXCT-ND | kr.1.27000 | Parametric Equivalent |
| PZU5.6B2A-QX | Nexperia USA Inc. | 1.712 | 1727-PZU5.6B2A-QXCT-ND | kr.1.65000 | Parametric Equivalent |


