Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct



SZMM3Z5V6T1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z5V6T1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z5V6T1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z5V6T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z5V6T1GX |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.0.94800 | kr.9.48 |
| 50 | kr.0.67460 | kr.33.73 |
| 100 | kr.0.58570 | kr.58.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31085 | kr.932.55 |
| 6.000 | kr.0.27779 | kr.1,666.74 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |










