
MM3Z9B1-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z9B1-AQCT-ND - Cut Tape (CT) 4878-MM3Z9B1-AQDKR-ND - Digi-Reel® 4878-MM3Z9B1-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z9B1-AQ |
Description | DIODE ZENER 9.1V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z9B1-AQ Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z9B1-AQ | Diotec Semiconductor | 2.500 | 4878-MM3Z9B1-AQCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.24600 | kr.6.15 |
| 100 | kr.0.20480 | kr.20.48 |
| 250 | kr.0.18488 | kr.46.22 |
| 500 | kr.0.17296 | kr.86.48 |
| 1.000 | kr.0.16313 | kr.163.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25394 | kr.761.82 |
| 6.000 | kr.0.22650 | kr.1,359.00 |
| 9.000 | kr.0.21248 | kr.1,912.32 |
| 15.000 | kr.0.19672 | kr.2,950.80 |
| 21.000 | kr.0.18737 | kr.3,934.77 |
| 30.000 | kr.0.17828 | kr.5,348.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

