
BZT52-C56X | |
---|---|
DigiKey Part Number | 1727-BZT52-C56XTR-ND - Tape & Reel (TR) 1727-BZT52-C56XCT-ND - Cut Tape (CT) 1727-BZT52-C56XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C56X |
Description | DIODE ZENER 56V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 350 mW ±7.1% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.1% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.89600 | kr.8.96 |
50 | kr.0.64000 | kr.32.00 |
100 | kr.0.55490 | kr.55.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.26460 | kr.793.80 |
6.000 | kr.0.23556 | kr.1,413.36 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |