
VS-MURB1020CT-M3 | |
---|---|
DigiKey Part Number | VS-MURB1020CT-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-MURB1020CT-M3 |
Description | DIODE ARRAY GP 200V 5A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.03000 | kr.4.03 |
50 | kr.2.16060 | kr.108.03 |
100 | kr.2.03780 | kr.203.78 |
500 | kr.1.89760 | kr.948.80 |
1.000 | kr.1.86189 | kr.1,861.89 |
2.000 | kr.1.78205 | kr.3,564.10 |
5.000 | kr.1.65655 | kr.8,282.75 |
Unit Price without VAT: | kr.4.03000 |
---|---|
Unit Price with VAT: | kr.5.03750 |