259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ160CA

DigiKey Part Number
SMCJ160CALFTR-ND - Tape & Reel (TR)
SMCJ160CALFCT-ND - Cut Tape (CT)
SMCJ160CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ160CA
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ160CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
259V
Mfr
Current - Peak Pulse (10/1000µs)
5.8A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
160V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
178V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ160CABourns Inc.11.168SMCJ160CABCT-NDkr.8.14000Direct
SMLJ160CABourns Inc.15.342SMLJ160CABCT-NDkr.12.69000Similar
In-Stock: 3.322
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.73000kr.6.73
10kr.4.19900kr.41.99
100kr.2.73710kr.273.71
500kr.2.10696kr.1,053.48
1.000kr.1.90396kr.1,903.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.37161kr.4,114.83
6.000kr.1.26335kr.7,580.10
9.000kr.1.23713kr.11,134.17
Manufacturers Standard Package
Unit Price without VAT:kr.6.73000
Unit Price with VAT:kr.8.41250