
EMZ6.8NTL | |
|---|---|
DigiKey Part Number | EMZ6.8NTLTR-ND - Tape & Reel (TR) EMZ6.8NTLCT-ND - Cut Tape (CT) EMZ6.8NTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZ6.8NTL |
Description | DIODE ZENER ARRAY 6.8V EMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 150 mW EMD3 |
Datasheet | Datasheet |
EDA/CAD Models | EMZ6.8NTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | - | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.91000 | kr.19.10 |
| 100 | kr.1.29240 | kr.129.24 |
| 500 | kr.1.00952 | kr.504.76 |
| 1.000 | kr.0.91306 | kr.913.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72016 | kr.2,160.48 |
| 6.000 | kr.0.71156 | kr.4,269.36 |
| 9.000 | kr.0.70576 | kr.6,351.84 |
| 15.000 | kr.0.66026 | kr.9,903.90 |
| 21.000 | kr.0.62693 | kr.13,165.53 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

