RB451FT106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMZ6.8NT106

DigiKey Part Number
UMZ6.8NT106TR-ND - Tape & Reel (TR)
UMZ6.8NT106CT-ND - Cut Tape (CT)
UMZ6.8NT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMZ6.8NT106
Description
DIODE ZENER ARRAY 6.8V UMD3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% UMD3
Datasheet
 Datasheet
EDA/CAD Models
UMZ6.8NT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.04200kr.20.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73860kr.2,215.80
6.000kr.0.67168kr.4,030.08
9.000kr.0.63758kr.5,738.22
15.000kr.0.59924kr.8,988.60
21.000kr.0.57653kr.12,107.13
30.000kr.0.55446kr.16,633.80
75.000kr.0.51200kr.38,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250