BUK9E06-55A,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 600
Unit Price: kr.7.67141
Datasheet

Similar


Infineon Technologies
In Stock: 80
Unit Price: kr.20.61000
Datasheet
N-Channel 55 V 75A (Tc) 300W (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9E06-55A,127

DigiKey Part Number
1727-7229-ND
Manufacturer
Manufacturer Product Number
BUK9E06-55A,127
Description
MOSFET N-CH 55V 75A I2PAK
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 300W (Tc) Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Vgs (Max)
±15V
Series
Input Capacitance (Ciss) (Max) @ Vds
8600 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
300W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
I2PAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.8mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPI80N06S207AKSA1Rochester Electronics, LLC6002156-IPI80N06S207AKSA1-NDkr.7.67141Similar
IPI80N06S407AKSA2Infineon Technologies80IPI80N06S407AKSA2-NDkr.20.61000Similar
Obsolete
This product is no longer manufactured. View Substitutes