IPI80N06S207AKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 500
Unit Price: kr.12.55322
Datasheet

Similar


STMicroelectronics
In Stock: 928
Unit Price: kr.20.10000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.18.83000
Datasheet
N-Channel 55 V 80A (Tc) 250W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 80A (Tc) 250W (Tc) Through Hole PG-TO262-3
TO-262-3
AUIRFSL6535

IPI80N06S207AKSA1

DigiKey Part Number
IPI80N06S207AKSA1-ND
Manufacturer
Manufacturer Product Number
IPI80N06S207AKSA1
Description
MOSFET N-CH 55V 80A TO262-3
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 250W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
250W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO262-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
6.6mOhm @ 68A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 180µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPI80N06S207AKSA2Rochester Electronics, LLC5002156-IPI80N06S207AKSA2-NDkr.12.55322Direct
STP141NF55STMicroelectronics928497-7023-5-NDkr.20.10000Similar
STP80NF55-06STMicroelectronics0497-2774-5-NDkr.18.83000Similar
In-Stock: 0
Marketplace Stock: 600 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

600In Stock
Ships from Rochester Electronics, LLC