
IPI80N06S407AKSA2 | |
|---|---|
DigiKey Part Number | IPI80N06S407AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPI80N06S407AKSA2 |
Description | MOSFET N-CH 60V 80A TO262-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 79W (Tc) Through Hole PG-TO262-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPI80N06S407AKSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 50 | kr.8.66940 | kr.433.47 |
| 100 | kr.7.79690 | kr.779.69 |
| 500 | kr.6.26594 | kr.3,132.97 |
| 1.000 | kr.5.77384 | kr.5,773.84 |
| 2.000 | kr.5.36012 | kr.10,720.24 |
| 5.000 | kr.4.91276 | kr.24,563.80 |
| 10.000 | kr.4.77798 | kr.47,779.80 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |



