N-Channel 60 V 220mA (Ta) 270mW (Ta), 1.3W (Tc) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 220mA (Ta) 270mW (Ta), 1.3W (Tc) Surface Mount SOT-323
PMST2907A-QX

BSS138AKW-QX

DigiKey Part Number
1727-BSS138AKW-QXTR-ND - Tape & Reel (TR)
1727-BSS138AKW-QXCT-ND - Cut Tape (CT)
1727-BSS138AKW-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138AKW-QX
Description
MOS DISCRETES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 220mA (Ta) 270mW (Ta), 1.3W (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
315 pC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
270mW (Ta), 1.3W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Supplier Device Package
SOT-323
Rds On (Max) @ Id, Vgs
3Ohm @ 100mA, 10V
Package / Case
Vgs(th) (Max) @ Id
1.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA138K-AU_R1_000A1Panjit International Inc.10.5923757-PJA138K-AU_R1_000A1CT-NDkr.1.08000Similar
TQM138KCU RFGTaiwan Semiconductor Corporation1.2741801-TQM138KCURFGCT-NDkr.1.90000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.75400kr.7.54
100kr.0.46600kr.46.60
500kr.0.33906kr.169.53
1.000kr.0.29779kr.297.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24519kr.735.57
6.000kr.0.21859kr.1,311.54
9.000kr.0.20501kr.1,845.09
15.000kr.0.18974kr.2,846.10
21.000kr.0.18068kr.3,794.28
30.000kr.0.17188kr.5,156.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000