


2N7002AKW-QX | |
|---|---|
DigiKey Part Number | 1727-2N7002AKW-QXTR-ND - Tape & Reel (TR) 1727-2N7002AKW-QXCT-ND - Cut Tape (CT) 1727-2N7002AKW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002AKW-QX |
Description | MOS DISCRETES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 220mA (Tc) 270mW (Ta), 1.3W (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 315 pC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9.2 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 270mW (Ta), 1.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 3Ohm @ 100mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.6V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQM138KCU RFG | Taiwan Semiconductor Corporation | 1.274 | 1801-TQM138KCURFGCT-ND | kr.1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.67200 | kr.6.72 |
| 100 | kr.0.41530 | kr.41.53 |
| 500 | kr.0.30128 | kr.150.64 |
| 1.000 | kr.0.26431 | kr.264.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21706 | kr.651.18 |
| 6.000 | kr.0.19316 | kr.1,158.96 |
| 9.000 | kr.0.18096 | kr.1,628.64 |
| 15.000 | kr.0.16723 | kr.2,508.45 |
| 21.000 | kr.0.15910 | kr.3,341.10 |
| 30.000 | kr.0.15118 | kr.4,535.40 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |


