
PJA138K-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA138K-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA138K-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA138K-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA138K-AU_R1_000A1 |
Description | SOT-23, MOSFET N-CHANNEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 500mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.86400 | kr.8.64 |
| 100 | kr.0.53410 | kr.53.41 |
| 500 | kr.0.39036 | kr.195.18 |
| 1.000 | kr.0.34372 | kr.343.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28434 | kr.853.02 |
| 6.000 | kr.0.25431 | kr.1,525.86 |
| 9.000 | kr.0.23900 | kr.2,151.00 |
| 15.000 | kr.0.22177 | kr.3,326.55 |
| 21.000 | kr.0.21155 | kr.4,442.55 |
| 30.000 | kr.0.20162 | kr.6,048.60 |
| 75.000 | kr.0.17981 | kr.13,485.75 |
| 150.000 | kr.0.16633 | kr.24,949.50 |
| 300.000 | kr.0.15500 | kr.46,500.00 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |









