
BCM847DS,135 | |
|---|---|
DigiKey Part Number | 1727-5458-2-ND - Tape & Reel (TR) 1727-5458-1-ND - Cut Tape (CT) 1727-5458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM847DS,135 |
Description | TRANS 2NPN 45V 100MA 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 380mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power - Max 380mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) Matched Pair | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCM847DS,115 | Nexperia USA Inc. | 15.069 | 1727-4882-1-ND | kr.3.30000 | Parametric Equivalent |
| FMB2222A | onsemi | 29.286 | FMB2222ACT-ND | kr.4.69000 | Similar |
| FMB3904 | onsemi | 22.384 | FMB3904CT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.03500 | kr.20.35 |
| 100 | kr.1.29150 | kr.129.15 |
| 500 | kr.0.96824 | kr.484.12 |
| 1.000 | kr.0.86402 | kr.864.02 |
| 2.000 | kr.0.77608 | kr.1,552.16 |
| 5.000 | kr.0.68079 | kr.3,403.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.62185 | kr.6,218.50 |
| 20.000 | kr.0.57227 | kr.11,445.40 |
| 30.000 | kr.0.54702 | kr.16,410.60 |
| 50.000 | kr.0.51863 | kr.25,931.50 |
| 70.000 | kr.0.50183 | kr.35,128.10 |
| 100.000 | kr.0.48550 | kr.48,550.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |










