Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 380mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM847DS,115

DigiKey Part Number
1727-4882-2-ND - Tape & Reel (TR)
1727-4882-1-ND - Cut Tape (CT)
1727-4882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM847DS,115
Description
TRANS 2NPN 45V 100MA 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 380mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
BCM847DS,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
380mW
Manufacturer
Nexperia USA Inc.
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN (Dual) Matched Pair
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45V
Package / Case
SC-74, SOT-457
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
6-TSOP
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.069
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.03500kr.20.35
100kr.1.29150kr.129.15
500kr.0.96824kr.484.12
1.000kr.0.86402kr.864.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73123kr.2,193.69
6.000kr.0.66430kr.3,985.80
9.000kr.0.63017kr.5,671.53
15.000kr.0.59181kr.8,877.15
21.000kr.0.56910kr.11,951.10
30.000kr.0.54702kr.16,410.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500